
PWR263S-35-5R00JE | |
|---|---|
DigiKey Part Number | PWR263S-35-5R00JETR-ND - Tape & Reel (TR) PWR263S-35-5R00JECT-ND - Cut Tape (CT) PWR263S-35-5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-5R00JE |
Description | RES SMD 5 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-5R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.11000 | $9.11 |
| 10 | $6.21400 | $62.14 |
| 25 | $5.43040 | $135.76 |
| 50 | $4.93940 | $246.97 |
| 100 | $4.52180 | $452.18 |
| 250 | $4.06468 | $1,016.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.77880 | $1,889.40 |
| 1,000 | $3.53596 | $3,535.96 |
| 1,500 | $3.41126 | $5,116.89 |
| 2,500 | $3.27022 | $8,175.55 |
| 3,500 | $3.18621 | $11,151.74 |
| Unit Price without GST: | $9.11000 |
|---|---|
| Unit Price with GST: | $10.02100 |

