
PWR263S-20-3R00J | |
---|---|
DigiKey Part Number | PWR263S-20-3R00J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-3R00J |
Description | RES SMD 3 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-3R00J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.77000 | $7.77 |
10 | $5.27200 | $52.72 |
25 | $4.59320 | $114.83 |
50 | $4.16820 | $208.41 |
100 | $3.80710 | $380.71 |
250 | $3.41148 | $852.87 |
500 | $3.16408 | $1,582.04 |
1,000 | $2.95389 | $2,953.89 |
5,000 | $2.58008 | $12,900.40 |
Unit Price without GST: | $7.77000 |
---|---|
Unit Price with GST: | $8.54700 |