
PWR220T-35-2R00F | |
|---|---|
DigiKey Part Number | PWR220T-35-2R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-2R00F |
Description | RES 2 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $6.05900 | $60.59 |
| 25 | $5.29240 | $132.31 |
| 50 | $4.81260 | $240.63 |
| 100 | $4.40460 | $440.46 |
| 250 | $3.95800 | $989.50 |
| 500 | $3.67860 | $1,839.30 |
| 1,000 | $3.44133 | $3,441.33 |
| Unit Price without GST: | $8.89000 |
|---|---|
| Unit Price with GST: | $9.77900 |

