
PWR163S-25-40R0FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-40R0FETR-ND - Tape & Reel (TR) 118-PWR163S-25-40R0FECT-ND - Cut Tape (CT) 118-PWR163S-25-40R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-40R0FE |
Description | RES SMD 40 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-40R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 10 | $5.52300 | $55.23 |
| 25 | $4.81960 | $120.49 |
| 50 | $4.37840 | $218.92 |
| 100 | $4.00350 | $400.35 |
| 250 | $3.59288 | $898.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.33606 | $1,668.03 |
| 1,000 | $3.11792 | $3,117.92 |
| 1,500 | $3.00590 | $4,508.85 |
| 2,500 | $2.87920 | $7,198.00 |
| 3,500 | $2.80373 | $9,813.06 |
| 5,000 | $2.75054 | $13,752.70 |
| Unit Price without GST: | $8.12000 |
|---|---|
| Unit Price with GST: | $8.93200 |

