
PWR163S-25-15R0JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-15R0JETR-ND - Tape & Reel (TR) 118-PWR163S-25-15R0JECT-ND - Cut Tape (CT) 118-PWR163S-25-15R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-15R0JE |
Description | RES SMD 15 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-15R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.86000 | $7.86 |
| 10 | $5.33300 | $53.33 |
| 25 | $4.65080 | $116.27 |
| 50 | $4.22400 | $211.20 |
| 100 | $3.86080 | $386.08 |
| 250 | $3.46308 | $865.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.21440 | $1,607.20 |
| 1,000 | $3.00315 | $3,003.15 |
| 1,500 | $2.89465 | $4,341.98 |
| 2,500 | $2.77194 | $6,929.85 |
| 3,500 | $2.69883 | $9,445.91 |
| 5,000 | $2.63978 | $13,198.90 |
| Unit Price without GST: | $7.86000 |
|---|---|
| Unit Price with GST: | $8.64600 |

