PEC11J-9220F-S0015 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 42
Unit Price: $3,846.00000
Datasheet
Rotary Encoder 15 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11J-9220F-S0015

DigiKey Part Number
118-PEC11J-9220F-S0015-ND
Manufacturer
Manufacturer Product Number
PEC11J-9220F-S0015
Description
ENCODER QUAD VERT GULL WING
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Encoder Type
-
Output Type
Quadrature, 2-Bit
Pulses per Revolution
15
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
Gull Wing
Rotational Life (Cycles Min)
100K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$4.28000$4.28
5$3.67400$18.37
10$3.44200$34.42
25$3.15640$78.91
50$2.95540$147.77
100$2.76710$276.71
250$2.53580$633.95
500$2.37302$1,186.51
1,000$2.21994$2,219.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.28000
Unit Price with GST:$4.70800