


P6SMB400CA | |
|---|---|
DigiKey Part Number | P6SMB400CABBTR-ND - Tape & Reel (TR) P6SMB400CABBCT-ND - Cut Tape (CT) P6SMB400CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400CA |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.58800 | $5.88 |
| 100 | $0.40460 | $40.46 |
| 500 | $0.31898 | $159.49 |
| 1,000 | $0.29831 | $298.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24367 | $731.01 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

