
CR0603-JW-333ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-333ELFTR-ND - Tape & Reel (TR) CR0603-JW-333ELFCT-ND - Cut Tape (CT) CR0603-JW-333ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-333ELF |
Description | RES SMD 33K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-333ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01400 | $0.35 |
| 50 | $0.01280 | $0.64 |
| 100 | $0.01090 | $1.09 |
| 250 | $0.00920 | $2.30 |
| 500 | $0.00810 | $4.05 |
| 1,000 | $0.00715 | $7.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00546 | $27.30 |
| 10,000 | $0.00491 | $49.10 |
| 15,000 | $0.00462 | $69.30 |
| 25,000 | $0.00430 | $107.50 |
| 35,000 | $0.00411 | $143.85 |
| 50,000 | $0.00392 | $196.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

