
MOV-20D271KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D271KTR-ND - Tape & Reel (TR) 118-MOV-20D271KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D271KTR |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D271KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 6.5 kA | |
Energy | 127J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.78400 | $7.84 |
| 25 | $0.70400 | $17.60 |
| 100 | $0.61580 | $61.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.57388 | $143.47 |
| 500 | $0.54860 | $274.30 |
| 750 | $0.53592 | $401.94 |
| 1,250 | $0.52189 | $652.36 |
| 1,750 | $0.51367 | $898.92 |
| 2,500 | $0.50578 | $1,264.45 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

