430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D431KTR

DigiKey Part Number
118-MOV-10D431KTR-ND - Tape & Reel (TR)
118-MOV-10D431KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D431KTR
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D431KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,219
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.24500$2.45
25$0.21680$5.42
100$0.18550$18.55
250$0.17044$42.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.16136$80.68
1,000$0.15388$153.88
1,500$0.15015$225.23
2,500$0.14600$365.00
3,500$0.14358$502.53
5,000$0.14125$706.25
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500