
MOV-10D180KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D180KKTR-ND - Tape & Reel (TR) 118-MOV-10D180KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D180KKTR |
Description | VARISTOR 18V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 500 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.29120 | $7.28 |
| 100 | $0.25060 | $25.06 |
| 250 | $0.23120 | $57.80 |
| 500 | $0.21946 | $109.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20978 | $209.78 |
| 2,000 | $0.20183 | $403.66 |
| 3,000 | $0.19784 | $593.52 |
| 5,000 | $0.19342 | $967.10 |
| 7,000 | $0.19084 | $1,335.88 |
| 10,000 | $0.18835 | $1,883.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

