
MOV-07D621KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D621KTR-ND - Tape & Reel (TR) 118-MOV-07D621KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D621KTR |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D621KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 96 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.18080 | $4.52 |
| 100 | $0.15390 | $15.39 |
| 250 | $0.14100 | $35.25 |
| 500 | $0.13330 | $66.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12695 | $126.95 |
| 2,000 | $0.12172 | $243.44 |
| 3,000 | $0.11910 | $357.30 |
| 5,000 | $0.11620 | $581.00 |
| 7,000 | $0.11450 | $801.50 |
| 10,000 | $0.11287 | $1,128.70 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |


