Parametric Equivalent

MOV-07D621KK | |
|---|---|
DigiKey Part Number | 118-MOV-07D621KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D621KK |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.2 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 96 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $0.11057 | $707.65 |
| Unit Price without GST: | $0.11057 |
|---|---|
| Unit Price with GST: | $0.12163 |


