Parametric Equivalent

MOV-07D560KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D560KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-07D560KKTR |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 250 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12676 | $253.52 |
| Unit Price without GST: | $0.12676 |
|---|---|
| Unit Price with GST: | $0.13944 |


