87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ54CA-H

DigiKey Part Number
118-1.5SMBJ54CA-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ54CA-HCT-ND - Cut Tape (CT)
118-1.5SMBJ54CA-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ54CA-H
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.02500$10.25
100$0.71030$71.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.56710$283.55
1,000$0.43566$435.66
1,500$0.43418$651.27
2,500$0.43381$1,084.52
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.63900