Parametric Equivalent

MH1608A-300Y | |
|---|---|
DigiKey Part Number | 118-MH1608A-300YTR-ND - Tape & Reel (TR) 118-MH1608A-300YCT-ND - Cut Tape (CT) 118-MH1608A-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608A-300Y |
Description | CB,1.6X0.8X0.8MM,3025%,5A,NON-SH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPZ1608SHR300ATDH5 | TDK | 27,321 | 445-175017-1-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.05770 | $5.77 |
| 250 | $0.04980 | $12.45 |
| 500 | $0.04432 | $22.16 |
| 1,000 | $0.03928 | $39.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03030 | $121.20 |
| 8,000 | $0.02627 | $210.16 |
| 12,000 | $0.02405 | $288.60 |
| 20,000 | $0.02275 | $455.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


