Direct
Direct

MF-RX250-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX250-AP-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX250-AP-14 |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.839" Dia x 0.122" T (21.30mm x 3.10mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.050" (26.67mm) |
Current - Trip (It) 5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX250/72-AP-14 | Bourns Inc. | 0 | 118-MF-RX250/72-AP-14TB-ND | $2.93171 | Direct |
| 60R250XMR | Littelfuse Inc. | 556 | F1996CT-ND | $19.19000 | Direct |
| 72R250XMR | Littelfuse Inc. | 1,325 | 18-72R250XMRCT-ND | $24.73000 | Direct |
| RXEF250-AP | Littelfuse Inc. | 2,034 | RXEF250-APHFCT-ND | $8.68000 | Direct |





