Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT1000-2

DigiKey Part Number
118-MF-RHT1000-2TR-ND - Tape & Reel (TR)
118-MF-RHT1000-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT1000-2
Description
PTC RESET FUSE 16V 10A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
18.5 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
6.2 mOhms
Resistance - Post Trip (R1) (Max)
15 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.118" W (17.50mm x 3.00mm)
Height - Seated (Max)
1.051" (26.70mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.16000$2.16
5$1.79200$8.96
10$1.65400$16.54
50$1.37200$68.60
100$1.26560$126.56
250$1.13748$284.37
500$1.04886$524.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.96671$966.71
2,000$0.89056$1,781.12
3,000$0.84858$2,545.74
5,000$0.79825$3,991.25
7,000$0.77532$5,427.24
Manufacturers Standard Package
Unit Price without GST:$2.16000
Unit Price with GST:$2.37600