


MF-PSHT005KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSHT005KX-2TR-ND - Tape & Reel (TR) 118-MF-PSHT005KX-2CT-ND - Cut Tape (CT) 118-MF-PSHT005KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSHT005KX-2 |
Description | PTC RESET FUSE 16V 50MA 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 5 | $1.43800 | $7.19 |
| 10 | $1.32800 | $13.28 |
| 50 | $1.10160 | $55.08 |
| 100 | $1.01630 | $101.63 |
| 250 | $0.91356 | $228.39 |
| 500 | $0.84242 | $421.21 |
| 1,000 | $0.77655 | $776.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68183 | $2,045.49 |
| 6,000 | $0.62760 | $3,765.60 |
| 9,000 | $0.60918 | $5,482.62 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

