SM91602L-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 192
Unit Price: $28.20000
Datasheet
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91602L-E

DigiKey Part Number
118-SM91602L-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM91602L-E
Description
TRANSF LAN GIGABIT 1 CH SMD
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.299" L x 0.772" W (33.00mm x 19.60mm)
Height - Seated (Max)
0.413" (10.50mm)
Operating Temperature
0°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes