
HCT80403EAL-E | |
|---|---|
DigiKey Part Number | 118-HCT80403EAL-ETR-ND - Tape & Reel (TR) 118-HCT80403EAL-ECT-ND - Cut Tape (CT) 118-HCT80403EAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT80403EAL-E |
Description | TRANSF ISOLATION 4:3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 160µH General Purpose Pulse Transformer 4:3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 160µH | |
ET (Volt-Time) | 14VµS | |
Turns Ratio - Primary:Secondary | 4:3 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.417" W (14.20mm x 10.60mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 10 | $6.83900 | $68.39 |
| 25 | $6.56360 | $164.09 |
| 50 | $6.36140 | $318.07 |
| 100 | $6.16460 | $616.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.78625 | $2,314.50 |
| 800 | $5.60463 | $4,483.70 |
| 1,200 | $5.50071 | $6,600.85 |
| 2,000 | $5.37219 | $10,744.38 |
| Unit Price without GST: | $7.58000 |
|---|---|
| Unit Price with GST: | $8.33800 |

