Gas Discharge Tube 250 V 30000A (30kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT212E-25-T2-BX

DigiKey Part Number
118-GDT212E-25-T2-BX-ND
Manufacturer
Manufacturer Product Number
GDT212E-25-T2-BX
Description
GDT 250V 30KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 30000A (30kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GDT212E-25-T2-BX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
30000A (30kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1,200$4.58712$5,504.54
Unit Price without GST:$4.58712
Unit Price with GST:$5.04583