Similar

FW30A27R0JA | |
|---|---|
DigiKey Part Number | 118-FW30A27R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW30A27R0JA |
Description | RESFUS AX WW 27R 3W 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.630" L (6.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32197 | $321.97 |
| Unit Price without GST: | $0.32197 |
|---|---|
| Unit Price with GST: | $0.35417 |


