
RSB-400-50 | |
|---|---|
DigiKey Part Number | 118-RSB-400-50-ND |
Manufacturer | |
Manufacturer Product Number | RSB-400-50 |
Description | RES SHUNT CHAS MNT 400A 50MV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 125 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.252" L x 1.752" W (82.60mm x 44.50mm) | |
Height - Seated (Max) | 1.720" (43.70mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.43000 | $98.43 |
| 10 | $72.36200 | $723.62 |
| 25 | $65.32600 | $1,633.15 |
| 50 | $60.92500 | $3,046.25 |
| 100 | $57.18780 | $5,718.78 |
| 250 | $53.09800 | $13,274.50 |
| Unit Price without GST: | $98.43000 |
|---|---|
| Unit Price with GST: | $108.27300 |



