


ENC1D-D28-L00064L | |
|---|---|
DigiKey Part Number | ENC1D-D28-L00064L-ND |
Manufacturer | |
Manufacturer Product Number | ENC1D-D28-L00064L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $56.34667 | $2,366.56 |
| Unit Price without GST: | $56.34667 |
|---|---|
| Unit Price with GST: | $61.98134 |

