


ENA1J-B28-L00025L | |
|---|---|
DigiKey Part Number | ENA1J-B28-L00025L-ND |
Manufacturer | |
Manufacturer Product Number | ENA1J-B28-L00025L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ENA1J-B28-L00025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 25 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | $49.93905 | $6,292.32 |
| Unit Price without GST: | $49.93905 |
|---|---|
| Unit Price with GST: | $54.93296 |

