24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP0805-FX-2492ELF

DigiKey Part Number
118-CHP0805-FX-2492ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHP0805-FX-2492ELF
Description
RESHIGHPOWER 0805 24K9 1% 1/2W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08939$446.95
Manufacturers Standard Package
Unit Price without GST:$0.08939
Unit Price with GST:$0.09833