1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-FZ-1004ELF

DigiKey Part Number
118-CRT1206-FZ-1004ELFTR-ND - Tape & Reel (TR)
118-CRT1206-FZ-1004ELFCT-ND - Cut Tape (CT)
118-CRT1206-FZ-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-FZ-1004ELF
Description
RES SMD 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-FZ-1004ELF Models
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
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 10,254
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.17000$1.70
25$0.13480$3.37
50$0.11460$5.73
100$0.09920$9.92
250$0.08352$20.88
500$0.07452$37.26
1,000$0.06739$67.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05598$279.90
10,000$0.05265$526.50
15,000$0.05104$765.60
25,000$0.04928$1,232.00
35,000$0.04828$1,689.80
50,000$0.04733$2,366.50
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200