100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DY-1003ELF

DigiKey Part Number
118-CRT0805-DY-1003ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DY-1003ELFCT-ND - Cut Tape (CT)
118-CRT0805-DY-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DY-1003ELF
Description
RES SMD 100K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DY-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,940
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11800$1.18
25$0.09920$2.48
50$0.08720$4.36
100$0.07680$7.68
250$0.06564$16.41
500$0.05856$29.28
1,000$0.05259$52.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04193$209.65
10,000$0.03844$384.40
15,000$0.03665$549.75
25,000$0.03462$865.50
35,000$0.03341$1,169.35
50,000$0.03223$1,611.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900