
CRT0805ABY-2001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ABY-2001ELFTR-ND - Tape & Reel (TR) 118-CRT0805ABY-2001ELFCT-ND - Cut Tape (CT) 118-CRT0805ABY-2001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ABY-2001ELF |
Description | RES THIN FILM 0805 2K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13569 | $678.45 |
| 10,000 | $0.13014 | $1,301.40 |
| 15,000 | $0.12719 | $1,907.85 |
| 25,000 | $0.12379 | $3,094.75 |
| 35,000 | $0.12172 | $4,260.20 |
| 50,000 | $0.11966 | $5,983.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.19320 | $4.83 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.17250 | $17.25 |
| 250 | $0.16020 | $40.05 |
| 500 | $0.15182 | $75.91 |
| 1,000 | $0.14415 | $144.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.20320 | $5.08 |
| 50 | $0.19160 | $9.58 |
| 100 | $0.18110 | $18.11 |
| 250 | $0.16824 | $42.06 |
| 500 | $0.15940 | $79.70 |
| 1,000 | $0.15136 | $151.36 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

