
CRT0805-DY-1R00ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-1R00ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-1R00ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-1R00ELF |
Description | RES SMD 1 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13800 | $1.38 |
| 25 | $0.10960 | $2.74 |
| 50 | $0.09260 | $4.63 |
| 100 | $0.07940 | $7.94 |
| 250 | $0.06616 | $16.54 |
| 500 | $0.05856 | $29.28 |
| 1,000 | $0.05255 | $52.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03593 | $179.65 |
| 10,000 | $0.03343 | $334.30 |
| 15,000 | $0.03222 | $483.30 |
| 25,000 | $0.03090 | $772.50 |
| 35,000 | $0.03015 | $1,055.25 |
| 50,000 | $0.02944 | $1,472.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

