
CRT0805-DY-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-1003ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-1003ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-1003ELF |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11800 | $1.18 |
| 25 | $0.09920 | $2.48 |
| 50 | $0.08720 | $4.36 |
| 100 | $0.07680 | $7.68 |
| 250 | $0.06564 | $16.41 |
| 500 | $0.05856 | $29.28 |
| 1,000 | $0.05259 | $52.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04193 | $209.65 |
| 10,000 | $0.03844 | $384.40 |
| 15,000 | $0.03665 | $549.75 |
| 25,000 | $0.03462 | $865.50 |
| 35,000 | $0.03341 | $1,169.35 |
| 50,000 | $0.03223 | $1,611.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

