
CRT0805-BY-4R70ELF | |
|---|---|
DigiKey Part Number | CRT0805-BY-4R70ELFTR-ND - Tape & Reel (TR) CRT0805-BY-4R70ELFCT-ND - Cut Tape (CT) CRT0805-BY-4R70ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-4R70ELF |
Description | RES SMD 4.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-4R70ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.28960 | $7.24 |
| 50 | $0.25620 | $12.81 |
| 100 | $0.22820 | $22.82 |
| 250 | $0.19724 | $49.31 |
| 500 | $0.17796 | $88.98 |
| 1,000 | $0.16151 | $161.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13224 | $661.20 |
| 10,000 | $0.12267 | $1,226.70 |
| 15,000 | $0.11776 | $1,766.40 |
| 25,000 | $0.11220 | $2,805.00 |
| 35,000 | $0.10888 | $3,810.80 |
| 50,000 | $0.10565 | $5,282.50 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.59400 |

