56 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BY-56R0ELF

DigiKey Part Number
118-CRT0603-BY-56R0ELFTR-ND - Tape & Reel (TR)
118-CRT0603-BY-56R0ELFCT-ND - Cut Tape (CT)
118-CRT0603-BY-56R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BY-56R0ELF
Description
RES SMD 56 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BY-56R0ELF Models
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
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 9,788
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.30000$3.00
25$0.25280$6.32
50$0.22380$11.19
100$0.19890$19.89
250$0.17172$42.93
500$0.15468$77.34
1,000$0.14018$140.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11435$571.75
10,000$0.10591$1,059.10
15,000$0.10157$1,523.55
25,000$0.09666$2,416.50
35,000$0.09374$3,280.90
50,000$0.09088$4,544.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700