
CRT0603-BY-1001EAS | |
|---|---|
DigiKey Part Number | CRT0603-BY-1001EASTR-ND - Tape & Reel (TR) CRT0603-BY-1001EASCT-ND - Cut Tape (CT) CRT0603-BY-1001EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1001EAS |
Description | RES SMD 1K OHM 1/10W 0.1% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1001EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18800 | $4.70 |
| 50 | $0.17720 | $8.86 |
| 100 | $0.16750 | $16.75 |
| 250 | $0.15552 | $38.88 |
| 500 | $0.14738 | $73.69 |
| 1,000 | $0.13991 | $139.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12535 | $626.75 |
| 10,000 | $0.12018 | $1,201.80 |
| 15,000 | $0.11744 | $1,761.60 |
| 25,000 | $0.11427 | $2,856.75 |
| 35,000 | $0.11234 | $3,931.90 |
| 50,000 | $0.11043 | $5,521.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

