
CRT0402-FZ-6490GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-6490GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-6490GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-6490GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-6490GLF |
Description | RES SMD 649 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-6490GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06760 | $3.38 |
| 100 | $0.05730 | $5.73 |
| 250 | $0.04672 | $11.68 |
| 500 | $0.03440 | $17.20 |
| 1,000 | $0.02806 | $28.06 |
| 5,000 | $0.02400 | $120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01828 | $182.80 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

