
CRM2512-JW-562ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-562ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-562ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-562ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-562ELF |
Description | RES SMD 5.6K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-562ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.32080 | $8.02 |
| 50 | $0.28260 | $14.13 |
| 100 | $0.25250 | $25.25 |
| 250 | $0.22216 | $55.54 |
| 500 | $0.20460 | $102.30 |
| 1,000 | $0.19067 | $190.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17076 | $683.04 |
| 8,000 | $0.16374 | $1,309.92 |
| 12,000 | $0.16032 | $1,923.84 |
| 20,000 | $0.15661 | $3,132.20 |
| 28,000 | $0.15449 | $4,325.72 |
| 40,000 | $0.15247 | $6,098.80 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

