
CRM2512-JW-333ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-333ELFTR-ND - Tape & Reel (TR) CRM2512-JW-333ELFCT-ND - Cut Tape (CT) CRM2512-JW-333ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-333ELF |
Description | RES SMD 33K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-333ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.38100 | $3.81 |
| 25 | $0.31640 | $7.91 |
| 50 | $0.27860 | $13.93 |
| 100 | $0.24900 | $24.90 |
| 250 | $0.21904 | $54.76 |
| 500 | $0.20172 | $100.86 |
| 1,000 | $0.18798 | $187.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16835 | $673.40 |
| 8,000 | $0.16144 | $1,291.52 |
| 12,000 | $0.15806 | $1,896.72 |
| 20,000 | $0.15440 | $3,088.00 |
| 28,000 | $0.15231 | $4,264.68 |
| 40,000 | $0.15033 | $6,013.20 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |

