
CRT0805-BY-1542ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1542ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1542ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1542ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1542ELF |
Description | RES SMD 15.4KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1542ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.34700 | $3.47 |
| 25 | $0.29360 | $7.34 |
| 50 | $0.26000 | $13.00 |
| 100 | $0.23140 | $23.14 |
| 250 | $0.20008 | $50.02 |
| 500 | $0.18050 | $90.25 |
| 1,000 | $0.16382 | $163.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13413 | $670.65 |
| 10,000 | $0.12442 | $1,244.20 |
| 15,000 | $0.11944 | $1,791.60 |
| 25,000 | $0.11380 | $2,845.00 |
| 35,000 | $0.11044 | $3,865.40 |
| 50,000 | $0.10716 | $5,358.00 |
| 60,000 | $0.10558 | $6,334.80 |
| 120,000 | $0.10153 | $12,183.60 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

