
CRT0603-BY-56R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-56R0ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-56R0ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-56R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-56R0ELF |
Description | RES SMD 56 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-56R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11435 | $571.75 |
| 10,000 | $0.10591 | $1,059.10 |
| 15,000 | $0.10157 | $1,523.55 |
| 25,000 | $0.09666 | $2,416.50 |
| 35,000 | $0.09374 | $3,280.90 |
| 50,000 | $0.09088 | $4,544.00 |
| 60,000 | $0.08951 | $5,370.60 |
| 120,000 | $0.08492 | $10,190.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.15640 | $3.91 |
| 50 | $0.14680 | $7.34 |
| 100 | $0.14430 | $14.43 |
| 250 | $0.13392 | $33.48 |
| 500 | $0.12160 | $60.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.25280 | $6.32 |
| 50 | $0.22380 | $11.19 |
| 100 | $0.19890 | $19.89 |
| 250 | $0.17172 | $42.93 |
| 500 | $0.15468 | $77.34 |
| 1,000 | $0.14018 | $140.18 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

