
CHV2512-JW-105ELF | |
|---|---|
DigiKey Part Number | 118-CHV2512-JW-105ELFTR-ND - Tape & Reel (TR) 118-CHV2512-JW-105ELFCT-ND - Cut Tape (CT) 118-CHV2512-JW-105ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-JW-105ELF |
Description | RES SMD 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-JW-105ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.78700 | $7.87 |
| 25 | $0.67160 | $16.79 |
| 50 | $0.59920 | $29.96 |
| 100 | $0.53740 | $53.74 |
| 250 | $0.46956 | $117.39 |
| 500 | $0.42714 | $213.57 |
| 1,000 | $0.39107 | $391.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33437 | $1,337.48 |
| 8,000 | $0.31225 | $2,498.00 |
| 12,000 | $0.30089 | $3,610.68 |
| 20,000 | $0.28804 | $5,760.80 |
| 28,000 | $0.28039 | $7,850.92 |
| 40,000 | $0.27321 | $10,928.40 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

