
CR0805-FX-1300ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-1300ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-1300ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-1300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-1300ELF |
Description | RES SMD 130 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-1300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03160 | $1.58 |
| 100 | $0.02610 | $2.61 |
| 250 | $0.02060 | $5.15 |
| 500 | $0.01692 | $8.46 |
| 1,000 | $0.01406 | $14.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00806 | $40.30 |
| 10,000 | $0.00806 | $80.60 |
| 15,000 | $0.00800 | $120.00 |
| 25,000 | $0.00794 | $198.50 |
| 35,000 | $0.00790 | $276.50 |
| 50,000 | $0.00786 | $393.00 |
| 60,000 | $0.00784 | $470.40 |
| 120,000 | $0.00759 | $910.80 |
| 125,000 | $0.00757 | $946.25 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

