Direct

CRH0805-FW-9764ELF | |
|---|---|
DigiKey Part Number | CRH0805-FW-9764ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRH0805-FW-9764ELF |
Description | RES SMD 9.76M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 9.76 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRH0805-FW-9764ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


