
CRF2512-FZ-R030ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R030ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R030ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R030ELF |
Description | RES 0.03 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R030ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74300 | $7.43 |
| 25 | $0.63320 | $15.83 |
| 50 | $0.56480 | $28.24 |
| 100 | $0.50610 | $50.61 |
| 250 | $0.44196 | $110.49 |
| 500 | $0.40174 | $200.87 |
| 1,000 | $0.36761 | $367.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31392 | $1,255.68 |
| 8,000 | $0.29297 | $2,343.76 |
| 12,000 | $0.28221 | $3,386.52 |
| 20,000 | $0.27004 | $5,400.80 |
| 28,000 | $0.26279 | $7,358.12 |
| 40,000 | $0.25571 | $10,228.40 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

