
CRF2512-FZ-R007ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R007ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R007ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R007ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R007ELF |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R007ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.60700 | $6.07 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.46380 | $23.19 |
| 100 | $0.42220 | $42.22 |
| 250 | $0.38020 | $95.05 |
| 500 | $0.35588 | $177.94 |
| 1,000 | $0.33653 | $336.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31392 | $1,255.68 |
| 8,000 | $0.29297 | $2,343.76 |
| 12,000 | $0.28221 | $3,386.52 |
| 20,000 | $0.27004 | $5,400.80 |
| 28,000 | $0.26279 | $7,358.12 |
| 40,000 | $0.25571 | $10,228.40 |
| 48,000 | $0.25475 | $12,228.00 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

