CRA2010-FZ-R010ELF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 39,861
Unit Price: $1.27000
Datasheet
CRA2010 (5125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2010-FZ-R010ELF

DigiKey Part Number
CRA2010-FZ-R010ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA2010-FZ-R010ELF
Description
RES 0.01 OHM 1% 1W 2010
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2010-FZ-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes