
CR2512-JW-682ELF | |
---|---|
DigiKey Part Number | 118-CR2512-JW-682ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-682ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-682ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-682ELF |
Description | RES SMD 6.8K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-682ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.18400 | $1.84 |
25 | $0.14640 | $3.66 |
50 | $0.12560 | $6.28 |
100 | $0.09520 | $9.52 |
250 | $0.08644 | $21.61 |
500 | $0.08242 | $41.21 |
1,000 | $0.07477 | $74.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06386 | $255.44 |
8,000 | $0.06002 | $480.16 |
12,000 | $0.05073 | $608.76 |
20,000 | $0.05043 | $1,008.60 |
28,000 | $0.04397 | $1,231.16 |
Unit Price without GST: | $0.36000 |
---|---|
Unit Price with GST: | $0.39600 |