3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-332ELF

DigiKey Part Number
118-CR2512-JW-332ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-332ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-332ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-332ELF
Description
RES SMD 3.3K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-332ELF Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 7,664
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18300$1.83
25$0.14600$3.65
50$0.12520$6.26
100$0.10850$10.85
250$0.09180$22.95
500$0.08214$41.07
1,000$0.07452$74.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06366$254.64
8,000$0.05983$478.64
12,000$0.05797$695.64
20,000$0.05595$1,119.00
28,000$0.05479$1,534.12
40,000$0.05370$2,148.00
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500