
CR2512-F/-4R70ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-F/-4R70ELFTR-ND - Tape & Reel (TR) 118-CR2512-F/-4R70ELFCT-ND - Cut Tape (CT) 118-CR2512-F/-4R70ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-F/-4R70ELF |
Description | RES SMD 4.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.20280 | $5.07 |
| 50 | $0.17540 | $8.77 |
| 100 | $0.15400 | $15.40 |
| 250 | $0.13256 | $33.14 |
| 500 | $0.12016 | $60.08 |
| 1,000 | $0.11029 | $110.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09624 | $384.96 |
| 8,000 | $0.09129 | $730.32 |
| 12,000 | $0.08888 | $1,066.56 |
| 20,000 | $0.08627 | $1,725.40 |
| 28,000 | $0.08477 | $2,373.56 |
| 40,000 | $0.08335 | $3,334.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

