200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Model CRxxxxA Series | Datasheet Preview

CR1206AFX-2003ELF

DigiKey Part Number
118-CR1206AFX-2003ELFTR-ND - Tape & Reel (TR)
118-CR1206AFX-2003ELFCT-ND - Cut Tape (CT)
118-CR1206AFX-2003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206AFX-2003ELF
Description
RES 200K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206AFX-2003ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,348
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.08600$0.86
25$0.06640$1.66
50$0.05540$2.77
100$0.04640$4.64
250$0.03768$9.42
500$0.03268$16.34
1,000$0.02870$28.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02239$111.95
10,000$0.02056$205.60
15,000$0.01967$295.05
25,000$0.01870$467.50
35,000$0.01815$635.25
50,000$0.01763$881.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900